Print Page
Image is for illustrative purposes only. Please refer to product description.
10.017 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.438 |
| 100+ | €0.362 |
| 500+ | €0.330 |
| 1000+ | €0.180 |
| 2500+ | €0.179 |
| 5000+ | €0.178 |
Price for:Each
Minimum: 10
Multiple: 10
€4.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130861
Order Code3793153
Product RangePIDG
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.12" x 0.031"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.42mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.12" x 0.031"
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007