Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318108-1
Order Code2101858
Product RangeDynamic D-2000
Technical Datasheet
11.776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.207 |
100+ | €0.152 |
500+ | €0.129 |
1000+ | €0.121 |
2500+ | €0.120 |
5000+ | €0.118 |
Price for:Each
Minimum: 10
Multiple: 10
€2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318108-1
Order Code2101858
Product RangeDynamic D-2000
Technical Datasheet
Product RangeDynamic D-2000
Contact GenderSocket
Wire Size AWG Max24AWG
Contact Termination TypeCrimp
Current Rating5A
Contact MaterialCopper Alloy
Wire Size AWG Min28AWG
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2000
Wire Size AWG Max
24AWG
Current Rating
5A
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177