Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.360 |
5+ | €20.420 |
10+ | €16.360 |
Price for:Each
Minimum: 1
Multiple: 1
€21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337706-1
Order Code3533025
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Connector Type AM6 Lug
Connector Type BM6 Lug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1337706-1 is a 15mm CSA Braid Cable with M6 Lug to M6 Lug connector.
- 6AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Connector Type B
M6 Lug
Cable Length - Metric
150mm
Product Range
-
Connector Type A
M6 Lug
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028