Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.250 |
5+ | €26.050 |
10+ | €20.870 |
Price for:Each
Minimum: 1
Multiple: 1
€27.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337706-2
Order Code3533037
Technical Datasheet
Connector Type AM6 Lug
Connector to ConnectorM6 Lug to M6 Lug
Connector Type BM6 Lug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Colour-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1337706-2 is a 0.25m Earth Strap with M6 lug.
Applications
Industrial
Technical Specifications
Connector Type A
M6 Lug
Connector Type B
M6 Lug
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Imperial
9.9"
Jacket Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04