Print Page
Image is for illustrative purposes only. Please refer to product description.
644 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.650 |
5+ | €19.740 |
10+ | €15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€20.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337708-2
Order Code3533098
Technical Datasheet
Connector to ConnectorM3 Lug to M3 Lug
Connector Type AM3 Lug
Connector Type BM3 Lug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1337708-2 is a 0.5mm black CSA Braid Cable with M3 Lug to M3 Lug connector and heat shrink.
- 22 to 16AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M3 Lug to M3 Lug
Connector Type B
M3 Lug
Cable Length - Metric
150mm
Product Range
-
Connector Type A
M3 Lug
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002