Print Page
Image is for illustrative purposes only. Please refer to product description.
2.598 In Stock
3.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.310 |
100+ | €1.150 |
500+ | €1.040 |
1000+ | €0.947 |
2500+ | €0.903 |
Price for:Each
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393431-1
Order Code2468439
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min21AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator Material-
Terminal MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
1393431-1 is a single row, 2-position, 4.5mm (.177in) pitch rectangular housing for male terminal.
- 180° cable exit angle
- Black colour PA GF housing material
Technical Specifications
Product Range
-
Wire Size AWG Min
21AWG
Conductor Area CSA
0.75mm²
Insulator Colour
-
Terminal Material
Copper Alloy
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001306