Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.300 |
| 10+ | €6.070 |
| 25+ | €5.990 |
| 100+ | €5.900 |
| 250+ | €5.820 |
| 500+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393450-5
Order Code2468512
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP ELO Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP ELO Series Power Contacts
Locking Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability