Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.610 |
10+ | €9.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393726-3
Order Code3794230
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
No. of Rows2 Row
Rows Loaded-
Contact Plating-
Contact Material-
No. of Mating Cycles-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
-
No. of Contacts
12Contacts
Pitch Spacing
-
Rows Loaded
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119