Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1452408-1
Order Code3793200
Product RangeMCON 1.2mm
299 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
10+ | €0.975 |
100+ | €0.744 |
500+ | €0.707 |
1000+ | €0.674 |
2500+ | €0.665 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1452408-1
Order Code3793200
Product RangeMCON 1.2mm
Accessory TypeSecondary Lock
For Use WithAMP MCON 1.2mm Series 58 Position Automotive Connector Housings
Product RangeMCON 1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
1452408-1 is a terminal position assurance for automotive connectors.
- Red colour glass filled polyamide 6.6 material
Technical Specifications
Accessory Type
Secondary Lock
Product Range
MCON 1.2mm
For Use With
AMP MCON 1.2mm Series 58 Position Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008