Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
240 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.930 |
10+ | €10.100 |
25+ | €9.070 |
100+ | €8.030 |
250+ | €7.570 |
500+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€11.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473244-1
Order Code2778315
Product RangeMQS
Product RangeMQS
No. of Positions81Ways
For Use WithAMP MQS Series 968220-1, 968221-1 & JPT Series 964282-2, 964286-2, 964273-2 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
81Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MQS Series 968220-1, 968221-1 & JPT Series 964282-2, 964286-2, 964273-2 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050576