Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
850 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.020 |
| 10+ | €2.840 |
| 100+ | €2.650 |
| 250+ | €2.340 |
| 500+ | €2.260 |
| 1000+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483351-3
Order Code1056212
Technical Datasheet
Connector Type AMicro-Match Plug
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
Connector Type BMicro-Match Plug
No. of Positions6Ways
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product Range-
Cable Pitch1.27mm
Cable Assembly Type-
Product Overview
The 1483351-3 is a 250mm Consumer Device Cable Assembly, 6-postion Micro-Match male at one end and Micro-Match male at other end, double ended, 28AWG wire and grey jacket.
- UL2651 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type A
Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Imperial
9.9"
Connector Pitch
1.27mm
Cable Pitch
1.27mm
Connector to Connector
Micro-Match Plug to Micro-Match Plug
No. of Positions
6Ways
Cable Length - Metric
250mm
Product Range
-
Cable Assembly Type
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004