Print Page
Image is for illustrative purposes only. Please refer to product description.
1.266 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.510 |
50+ | €1.380 |
100+ | €1.230 |
250+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513164-1
Order Code2918057
Technical Datasheet
Antenna Case Size16mm x 6mm
Centre Frequency 12.442GHz
Centre Frequency 25.513GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
16mm x 6mm
Centre Frequency 2
5.513GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
2.442GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability