Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534807-1
Order Code1056339
Product RangeAMPLIMITE
Technical Datasheet
2.157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.150 |
10+ | €9.470 |
25+ | €8.930 |
100+ | €8.520 |
250+ | €8.110 |
500+ | €7.910 |
Price for:Each
Minimum: 1
Multiple: 1
€10.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534807-1
Order Code1056339
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Diecast Body
Product Overview
The 1534807-1 is a 15-position D-sub shielded Backshell, made of zinc-plated steel. The Amplimite backshell has single or dual cable entry.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°
D Sub Shell Size
DA
Connector Body Material
Zinc Diecast Body
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability