Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154724
Order Code586821
Product RangePIDG
Technical Datasheet
758 In Stock
1.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.590 |
| 10+ | €2.430 |
| 100+ | €2.270 |
| 250+ | €2.260 |
| 500+ | €2.120 |
| 1000+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154724
Order Code586821
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric3.05mm x 0.79mm
Tab Size - Imperial0.12" x 0.031"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 154724 is a Blade Terminal made of copper with tin plated finish. This straight closed barrel features a blue PVC insulator, crimp termination and accepts 16 to 14AWG wire.
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.12" x 0.031"
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Tab Size - Metric
3.05mm x 0.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134