Print Page
Image is for illustrative purposes only. Please refer to product description.
25.571 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.123 |
500+ | €0.101 |
1000+ | €0.0883 |
2500+ | €0.0789 |
5000+ | €0.0684 |
Price for:Each
Minimum: 100
Multiple: 100
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160018-2
Order Code3392008
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Product Overview
- Ring tongue
- Stud size is 8, M4
- Number of holes is 1, terminal angle is 180°
- Brass contact base, tin terminal plating
- Open barrel, straight terminal orientation
- Wire insulation support, wire size is 20 – 16AWG
- Stud diameter is 4.2mm, tongue thickness is 0.76mm
- Overall length is 12.45mm, wire insulation diameter (min) is 1.77mm
- Compatible with wire base material is copper
- Operating temperature range from -40 to 110°C
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1mm²
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363