Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160539-2
Order Code2468412
Product RangeFASTON 110 Series
1.253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.503 |
100+ | €0.385 |
500+ | €0.344 |
1000+ | €0.326 |
2500+ | €0.273 |
5000+ | €0.268 |
Price for:Each
Minimum: 10
Multiple: 10
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160539-2
Order Code2468412
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA1mm²
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
-
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
-
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005