Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160887-4
Order Code3133668
Product RangeFASTIN-FASTON 110 Series
Technical Datasheet
90.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.0581 |
18000+ | €0.0569 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€348.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160887-4
Order Code3133668
Product RangeFASTIN-FASTON 110 Series
Technical Datasheet
Product RangeFASTIN-FASTON 110 Series
Contact GenderTab
Contact Termination TypeCrimp
For Use WithMultiple Circuit Housings
Wire Size AWG Max15AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.8mm series receptacle contact
- Single connection capacity, uninsulated
- Quick disconnect terminal type is tab, straight terminal orientation
- Mating tab width is 2.8mm and thickness is 0.81mm
- Brass contact base, pre-tin terminal plating
- F-crimp, open barrel, dimple mating retention type
- Wire size is 20 - 15AWG
- Receptacle terminal stock thickness is 0.41mm
- Overall length is 21.4mm, accepts wire insulation diameter range from 1.4 – 2.3mm
- Operating temperature range from -40 to 110°C
Technical Specifications
Product Range
FASTIN-FASTON 110 Series
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Tab
For Use With
Multiple Circuit Housings
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001