Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163007
Order Code964797
Product RangeFASTIN FASTON
Technical Datasheet
4.965 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.648 |
| 50+ | €0.566 |
| 100+ | €0.542 |
| 250+ | €0.459 |
| 500+ | €0.457 |
| 1500+ | €0.443 |
Price for:Each
Minimum: 10
Multiple: 10
€6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163007
Order Code964797
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions8Ways
Pitch Spacing9.1mm
For Use With6.3mm Series FASTIN-FASTON Connector
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 163007 is a 8-position clear Receptacle Housing and made of nylon zytel-101. The 250-series connector used for single, multiple connections and used with 6.3mm series FASTIN-FASTON connector.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
8Ways
For Use With
6.3mm Series FASTIN-FASTON Connector
Gender
Receptacle
Pitch Spacing
9.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004