Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164533-4
Order Code3482613
Product RangeAMPLIMITE HDP-20
Technical Datasheet
1.026 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.450 |
| 10+ | €1.990 |
| 100+ | €1.700 |
| 250+ | €1.600 |
| 500+ | €1.570 |
| 1000+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164533-4
Order Code3482613
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 164533-4 is a 25-position cable-mount black Receptacle Housing with tin-plated steel shell and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MΩ Insulation resistance
- -85 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DC
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Alternatives for 164533-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01