Print Page
Image is for illustrative purposes only. Please refer to product description.
415 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.513 |
100+ | €0.436 |
500+ | €0.421 |
1000+ | €0.327 |
2500+ | €0.320 |
Price for:Each
Minimum: 10
Multiple: 10
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165045
Order Code3793155
Product RangeSOLISTRAND
Product RangeSOLISTRAND
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.78mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length14.6mm
Pin Length6.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
6.7mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.78mm
Insulator Material
Uninsulated
Overall Length
14.6mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005