Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165142
Order Code586870
Product RangePIDG
Technical Datasheet
26.170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.609 |
100+ | €0.450 |
500+ | €0.391 |
1000+ | €0.333 |
2500+ | €0.326 |
5000+ | €0.320 |
Price for:Each
Minimum: 10
Multiple: 10
€6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165142
Order Code586870
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length20.2mm
Pin Length6.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 165142 is a Wire Pin Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a red nylon insulated closed barrel. It accepts 22 to 16AWG regular wire and straight orientation.
- WIRE PIN-003 Shape
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
6.7mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
20.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000786