Print Page
Image is for illustrative purposes only. Please refer to product description.
4.248 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.120 |
500+ | €0.107 |
1000+ | €0.105 |
2500+ | €0.103 |
5000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658539-1
Order Code3226782
Technical Datasheet
For Use WithAMPLIMITE HDP-20 Series D-Sub Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCTo Be Advised
Alternatives for 1658539-1
1 Product Found
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D-Sub Connectors
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001