Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658610-2
Order Code2293886
Product RangeAMPLIMITE HDF
Technical Datasheet
595 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.080 | 
| 10+ | €7.860 | 
| 25+ | €7.790 | 
| 100+ | €5.780 | 
| 250+ | €5.660 | 
| 500+ | €5.550 | 
Price for:Each
Minimum: 1
Multiple: 1
€9.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658610-2
Order Code2293886
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (21-Jan-2025)
Product Overview
The 1658610-2 is a 25-position 2-row standard IDC D-sub Receptacle with gold-plated phosphor bronze contacts, black thermoplastic housing and 4-40 brass threaded insert mating connector lock. The Amplimite HDF-20 series D-sub connector has tin-plated bright steel shell and thermoplastic protective cover. The D-sub connector is suitable for flat ribbon cable.
- Preloaded
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Contact design provides a gas-tight termination
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 1658610-2
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009