Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658615-4
Order Code1098447
Product RangeAMPLIMITE HDF
Technical Datasheet
347 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.900 | 
| 10+ | €4.710 | 
| 100+ | €4.520 | 
| 250+ | €4.320 | 
| 500+ | €4.130 | 
| 1000+ | €3.940 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658615-4
Order Code1098447
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product Overview
The 1658615-4 is a 9-way 2-row IDC Standard D-sub Plug for round conductor flat ribbon cable. It has gold-plated phosphor bronze contacts and standard mounting holes. This Amplimite HDF-20 series low profile connector comes with thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Plastic Body
Alternatives for 1658615-4
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
Product traceability