Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658641-3
Order Code3791979
Product RangeAMPLIMITE HDP-20
Technical Datasheet
894 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.790 |
10+ | €6.380 |
100+ | €4.830 |
250+ | €4.310 |
500+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658641-3
Order Code3791979
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions50Ways
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use WithHDP-20 Series Crimp Snap-In Contacts
Technical Specifications
No. of Positions
50Ways
Connector Shell Size
DD
Gender
Plug
For Use With
HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132