Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658645-1
Order Code2293889
Product RangeAMPLIMITE HDP-20
Technical Datasheet
926 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 10+ | €2.340 |
| 100+ | €2.270 |
| 250+ | €2.210 |
| 500+ | €2.140 |
| 1000+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658645-1
Order Code2293889
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658645-1 is a 9-position Basic Shielding Hardware Plug Kit with tin-plated steel shell and tin over copper steel shield. The Amplimite HDP-20 series connector housing is made of black GF nylon with PBT GF insert. Plug accepts 20-pin contact.
- With grounding indents
- Mounting holes mating connector lock
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658645-1
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability