Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658681-1
Order Code1098429
Product RangeAMPLIMITE HDP-22
Technical Datasheet
3.425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €3.500 |
100+ | €2.950 |
250+ | €2.750 |
500+ | €2.590 |
1000+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658681-1
Order Code1098429
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithTE AMPLIMITE HDP-22 Series D sub Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658681-1. is a 15-way Crimp Standard Snap-in Receptacle with glass filled nylon insert. This Amplimite HDP-22 series connector comes with tin-plated steel shell and shielding over-mould hardware. It is intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308 and capable of using numerous standard HD-20 cable clamps and mating hardware.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
TE AMPLIMITE HDP-22 Series D sub Socket Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658681-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047