Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658683-1
Order Code1098431
Product RangeAMPLIMITE HDP-22
Technical Datasheet
884 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.380 | 
| 10+ | €6.380 | 
| 100+ | €5.770 | 
| 250+ | €5.650 | 
| 500+ | €5.540 | 
| 1000+ | €5.420 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658683-1
Order Code1098431
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell Size3
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658683-1 is a 44-way 3-row Crimp Snap-in Receptacle with thermoplastic insert. This Amplimite HDP-22 series connector comes with tin-plated steel shell and nylon GF housing. It is intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308 and capable of using numerous standard HD-20 cable clamps and mating hardware.
- UL94V-0 Flammability rating
 
Applications
Industrial
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
3
Gender
Receptacle
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658683-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072