Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658686-3
Order Code3226787
Product RangeAMPLIMITE
Technical Datasheet
39.207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.159 |
500+ | €0.134 |
1500+ | €0.132 |
4000+ | €0.129 |
10000+ | €0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658686-3
Order Code3226787
Product RangeAMPLIMITE
Technical Datasheet
For Use WithAMP AMPLIMITE Series D-SUB Connectors
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
AMP AMPLIMITE Series D-SUB Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE
Alternatives for 1658686-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
Product traceability