Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170021-3
Order Code3793159
Product RangeSHUR-PLUG 180
27.944 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.150 |
500+ | €0.133 |
1000+ | €0.126 |
2500+ | €0.116 |
5000+ | €0.102 |
Price for:Each
Minimum: 100
Multiple: 100
€15.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170021-3
Order Code3793159
Product RangeSHUR-PLUG 180
Product RangeSHUR-PLUG 180
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.27mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.56mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SHUR-PLUG 180
Conductor Area CSA
2.27mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
20AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.56mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007