Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170340-3
Order Code3226673
Product RangeFASTIN-FASTON 250
9.938 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.163 |
100+ | €0.134 |
300+ | €0.127 |
800+ | €0.120 |
2000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170340-3
Order Code3226673
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Contact GenderPin
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Contact Termination TypeCrimp
Tab Size - Imperial0.25" x 0.032"
For Use WithAMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator Colour-
Contact MaterialBrass
Conductor Area CSA2.08mm²
Insulator Material-
Contact PlatingTin Plated Contacts
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 250
Terminal Type
Male Quick Disconnect
Contact Termination Type
Crimp
For Use With
AMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Max
14AWG
Contact Material
Brass
Insulator Material
-
Terminal Material
Brass
Contact Gender
Pin
Tab Size - Metric
6.35mm x 0.81mm
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Min
20AWG
Insulator Colour
-
Conductor Area CSA
2.08mm²
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001