Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172330-1
Order Code133711
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
5.550 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.425 |
100+ | €0.348 |
500+ | €0.315 |
1000+ | €0.294 |
2500+ | €0.271 |
5000+ | €0.266 |
Price for:Each
Minimum: 10
Multiple: 10
€4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172330-1
Order Code133711
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing4.14mm
Product Overview
The 172330-1 is a 4-position 2-row natural Receptacle Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK plug housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
AMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 172330-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002