Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-6
Order Code2778426
Product RangeMultilock
Technical Datasheet
3.219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.138 |
100+ | €0.130 |
300+ | €0.128 |
800+ | €0.126 |
2000+ | €0.122 |
Minimum: 1
Multiple: 1
€0.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-6
Order Code2778426
Product RangeMultilock
Technical Datasheet
Product RangeMultilock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min19AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Multilock Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multilock
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454