Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175024-1
Order Code2798137
Product RangePositive Lock 250
Technical Datasheet
112.000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 4000+ | €0.113 | 
| 12000+ | €0.0999 | 
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€452.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175024-1
Order Code2798137
Product RangePositive Lock 250
Technical Datasheet
Product RangePositive Lock 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min15AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA5.2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Positive Lock 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
15AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.2mm²
Terminal Material
Brass
Alternatives for 175024-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009