Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175286-2
Order Code2778475
Product RangeDynamic D-3000
Technical Datasheet
10.338 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.491 |
75+ | €0.421 |
225+ | €0.410 |
600+ | €0.398 |
1500+ | €0.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175286-2
Order Code2778475
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 175286-2 is a gold plated crimp tab contact, it accepts 20 to 16AWG wire size.It's designed for th D-3 series dynamic connectors.
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000711