Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175289-2
Order Code2101860
Product RangeDynamic D-3000
Technical Datasheet
5.660 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.912 |
10+ | €0.669 |
100+ | €0.543 |
500+ | €0.488 |
1000+ | €0.458 |
2500+ | €0.415 |
Price for:Each
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175289-2
Order Code2101860
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating8A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Min20AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 175289-2 is a pin Signal Contact made of copper alloy with gold plated finish. It accepts 20 to 16AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
- Locking lance contact retention
- 8A Current rating
- ≤3mΩ Contact resistance
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
Wire Size AWG Max
16AWG
Current Rating
8A
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Wire Size AWG Min
20AWG
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372