Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-4
Order Code2076143
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,ZN,4
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.630 |
5+ | €21.080 |
10+ | €19.530 |
25+ | €19.150 |
50+ | €18.760 |
100+ | €18.380 |
Price for:Each
Minimum: 1
Multiple: 1
€22.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-4
Order Code2076143
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,ZN,4
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 109 Series Connectors
Product Overview
The 1757819-4 is a 37-way AMPLIMITE Plug Assembly for use with size-20 crimp snap-in contacts, size-4 shell. Zinc-plated steel shell, stainless steel retention clip and MS18276-1 insert arrangement.
- Copper alloy contact base
- Crimp snap-in contact style
Applications
Industrial
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE 109 Series Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1757819-4
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
Product traceability