Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176143-2
Order Code3393919
Product RangeEconoSeal III 187
306 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.030 |
| 10+ | €1.610 |
| 100+ | €1.180 |
| 250+ | €1.100 |
| 500+ | €1.010 |
| 1000+ | €0.888 |
Price for:Each
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176143-2
Order Code3393919
Product RangeEconoSeal III 187
Product RangeEconoSeal III 187
No. of Positions2Ways
For Use WithAmp EconoSeal Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating13.2VDC
Current Rating25A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EconoSeal III 187
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
13.2VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Amp EconoSeal Series Automotive Contacts
IP Rating
-
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084