Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-8
Order Code2101984
Product RangeDynamic D-3000D
Technical Datasheet
1.895 In Stock
2.008 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.230 |
100+ | €1.170 |
250+ | €1.110 |
500+ | €1.050 |
1000+ | €0.988 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-8
Order Code2101984
Product RangeDynamic D-3000D
Technical Datasheet
Product RangeDynamic D-3000D
No. of Positions20Ways
Pitch Spacing3.81mm
For Use WithD-3100D Dynamic Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 178289-8 is a 20-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000D
No. of Positions
20Ways
For Use With
D-3100D Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008219