Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179518-1
Order Code1283034
Product RangeCT
Technical Datasheet
158.939 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.912 |
| 100+ | €0.760 |
| 500+ | €0.740 |
| 1000+ | €0.681 |
| 2500+ | €0.667 |
Price for:Each
Minimum: 10
Multiple: 10
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179518-1
Order Code1283034
Product RangeCT
Technical Datasheet
Product RangeCT
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max26AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 179518-1 is a rectangular Receptacle Contact for use with hybrid mini-drawer connectors, socket type, 0.12 to 0.35mm² wire. Pre-tinned phosphor bronze construction. The receptacle contact to mate with signal circuit termination with crimp type contacts.
- 125VAC/DC Operating voltage
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
CT
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 179518-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001