Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180908.
Order Code964839
Product RangeFASTIN FASTON
Technical Datasheet
2.164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.284 |
100+ | €0.215 |
500+ | €0.192 |
1000+ | €0.182 |
2500+ | €0.177 |
5000+ | €0.171 |
Price for:Each
Minimum: 10
Multiple: 10
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180908.
Order Code964839
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing6.35mm
For Use With6.35 (0.250) FAST-ON Tabs
SVHCNo SVHC (08-Jul-2021)
Alternatives for 180908.
1 Product Found
Product Overview
The 180908 is a Receptacle Tab Housing for use with 6.35 (0.250) FAST-ON tabs. PA 6.6 (polyamide 6.6) construction, natural colour. It has 2-circuit and also 2-position connectors, it accepts tab terminal.
- UL94V-2 Flammability rating
- Polarized
Applications
Industrial, Automotive
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
6.35 (0.250) FAST-ON Tabs
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (08-Jul-2021)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002