Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180924
Order Code964827
Product RangeFASTIN FASTON
Technical Datasheet
21.556 In Stock
7.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.292 |
| 100+ | €0.210 |
| 500+ | €0.183 |
| 1000+ | €0.163 |
| 2500+ | €0.160 |
| 5000+ | €0.156 |
Price for:Each
Minimum: 10
Multiple: 10
€2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180924
Order Code964827
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithFastin-Faston Multi-position Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180924 is a 2-way Receptacle Tab Housing for use with Fastin-Faston multi-position connectors. PA 6.6 (polyamide 6.6) construction, natural colour. It has 2-circuit and also 2-position connectors, it accepts tab terminal.
- UL94V-0 Flammability rating
- Free-hanging mount
- Polarized
Applications
Industrial, Automotive
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
Fastin-Faston Multi-position Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 180924
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002