Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180940
Order Code964840
Product RangeFASTIN FASTON
Technical Datasheet
4.611 In Stock
2.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.341 |
100+ | €0.248 |
500+ | €0.232 |
1000+ | €0.196 |
2500+ | €0.189 |
5000+ | €0.185 |
Price for:Each
Minimum: 10
Multiple: 10
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180940
Order Code964840
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions3Ways
Pitch Spacing6.35mm
For Use WithFASTIN FASTON Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180940 is a 3-way receptacle Tab Housing with 6.35mm pitch spacing and PA 6.6 body. This receptacle tab housing is suitable for use with FASTIN FASTON series tab contacts.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
3Ways
For Use With
FASTIN FASTON Series Tab Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001923