Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182198-1
Order Code8693080
Product RangeAMPMODU
Technical Datasheet
7.654 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.243 |
100+ | €0.195 |
500+ | €0.171 |
1000+ | €0.161 |
2500+ | €0.153 |
5000+ | €0.150 |
Price for:Each
Minimum: 10
Multiple: 10
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182198-1
Order Code8693080
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU Connectors
Wire Size AWG Min22AWG
Current Rating5A
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMPMODU Connectors
Current Rating
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 182198-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318