Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182658-1
Order Code593280
Product RangeCPC
Technical Datasheet
10.951 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
10+ | €7.380 |
100+ | €6.130 |
250+ | €5.730 |
500+ | €5.530 |
1000+ | €5.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182658-1
Order Code593280
Product RangeCPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.3mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 182658-1 from TE Connectivity is a cable clamp kit without cover. This cable clamp has shell size is 11 and maximum cable diameter can withstand up to 8.3mm (0.329inch). It is used with CPC series connectors.
- Straight body style
- Black colour thermoplastic body material
- UL94 V-0 flammability
- UL E28476 recognised and CSA LR7189A-259 certified
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
8.3mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 182658-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008