Print Page
Image is for illustrative purposes only. Please refer to product description.
2.010 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.216 |
| 100+ | €0.191 |
| 500+ | €0.187 |
| 1000+ | €0.183 |
| 2500+ | €0.180 |
| 5000+ | €0.176 |
Price for:Each
Minimum: 10
Multiple: 10
€2.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184030-3
Order Code2309163
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 184030-3 is a Receptacle Crimp Contact made of phosphor bronze with tin-plated finish. This single wire sealed contact is used for AMP sealed sensor connector (SSC) system and accepts 20 to 14AWG wire.
- 17A Current rating (Typical)
- 0 to 24A Low power terminal transmit
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
14AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499