Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178288-3
Order Code2751609
Product RangeDynamic 3000
1.967 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.856 |
100+ | €0.673 |
500+ | €0.552 |
1000+ | €0.515 |
2500+ | €0.505 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178288-3
Order Code2751609
Product RangeDynamic 3000
Product RangeDynamic 3000
No. of Positions3Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic 3000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-178288-3 is a 3-way 1-row dynamic black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header. It can also be used in modular configuration with D-3200M tab header.
- UL94V-0 Flammability rating
- In-line contact layout
- 9.8N Insertion force
- 250VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic 3000
No. of Positions
3Ways
For Use With
AMP Dynamic 3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-178288-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042