Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.420 |
5+ | €91.040 |
10+ | €83.660 |
25+ | €74.910 |
50+ | €71.850 |
100+ | €70.410 |
Price for:Each
Minimum: 1
Multiple: 1
€98.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2141227-1
Order Code4627414
Product Range-
Automotive Connector Shell StylePanel Mount Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
IP RatingIP6K9K
Voltage Rating-
Current Rating45A
Technical Specifications
Product Range
-
No. of Contacts
2Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Silver Plated Contacts
Voltage Rating
-
SVHC
No SVHC (07-Nov-2024)
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP6K9K
Current Rating
45A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001