Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215083-4
Order Code3226754
Product RangeMicro-MaTch
Technical Datasheet
2.272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.570 |
100+ | €1.250 |
250+ | €1.160 |
500+ | €1.090 |
1000+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215083-4
Order Code3226754
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts24Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-215083-4 is a Micro-MaTch industrial standard profile shrouded ribbon cable connector (Male-on-Wire connector).
- Dual row, 24-position, 1.27mm pitch, vertical connector
- 100VAC and 100VDC operating voltage
- 1000Mohm insulation resistance
- Phosphor bronze contact base material
- 1.5A max contact current rating
- Press-Fit contact retention type within housing
- With mating alignment and mating retention
- Polarization mating alignment type
- Contact friction mating retention type
- PBT GF housing and operating temperature range from -40 to 105°C [ -40 to 221°F ]
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
24Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001