Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-320562-3
Order Code3438927
Product RangePIDG Series
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€3,775.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-320562-3
Order Code3438927
Product RangePIDG Series
Insulator ColourBlue (Transparent)
Product RangePIDG Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Blue (Transparent)
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
PIDG Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222
Product traceability